


0459704130 | |
|---|---|
DigiKey Part Number | WM17313TR-ND - Tape & Reel (TR) WM17313CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0459704130 |
Description | CONN HD ARRAY PLUG 320P SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0459704130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 320 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | |
Height Above Board | 0.221" (5.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,462.00000 | ¥7,462 |
| 10 | ¥6,082.90000 | ¥60,829 |
| 100 | ¥5,039.90000 | ¥503,990 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥5,040.33000 | ¥1,512,099 |
| Unit Price without JCT: | ¥7,462.00000 |
|---|---|
| Unit Price with JCT: | ¥8,208.20000 |


