



0433753001 | |
|---|---|
DigiKey Part Number | WM14309TR-ND - Tape & Reel (TR) WM14309CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0433753001 |
Description | TERM BLADE FEMALE 18-20AWG TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 18-20 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0433753001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Type | Stamped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥18.20000 | ¥182 |
| 25 | ¥17.12000 | ¥428 |
| 50 | ¥16.32000 | ¥816 |
| 100 | ¥15.53000 | ¥1,553 |
| 250 | ¥14.54800 | ¥3,637 |
| 500 | ¥13.85400 | ¥6,927 |
| 1,000 | ¥13.19200 | ¥13,192 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥12.98467 | ¥38,954 |
| 6,000 | ¥12.36417 | ¥74,185 |
| 9,000 | ¥12.01533 | ¥108,138 |
| 15,000 | ¥11.58980 | ¥173,847 |
| 21,000 | ¥11.31786 | ¥237,675 |
| 30,000 | ¥11.03660 | ¥331,098 |
| 75,000 | ¥10.34595 | ¥775,946 |
| 150,000 | ¥9.85257 | ¥1,477,886 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |



















