0432498105 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 5,022
Unit Price: ¥343.00000
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: ¥284.91739
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2,584
Unit Price: ¥333.00000
Datasheet

Similar


Assmann WSW Components
In Stock: 32,122
Unit Price: ¥219.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1,808
Unit Price: ¥537.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1,915
Unit Price: ¥508.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 3,581
Unit Price: ¥537.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 900
Unit Price: ¥508.00000
Datasheet
Image for 0432498105 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0432498105

DigiKey Part Number
0432498105-ND
Manufacturer
Manufacturer Product Number
0432498105
Description
CONN MOD JACK 8P8C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat4
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes