




0430450220 | |
|---|---|
DigiKey Part Number | WM1807TR-ND - Tape & Reel (TR) WM1807CT-ND - Cut Tape (CT) WM1807DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430450220 |
Description | CONN HEADER SMD 2POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 0430450220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥488.00000 | ¥488 |
| 10 | ¥414.30000 | ¥4,143 |
| 100 | ¥352.14000 | ¥35,214 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥366.68500 | ¥73,337 |
| 400 | ¥349.18250 | ¥139,673 |
| 600 | ¥339.34000 | ¥203,604 |
| 1,000 | ¥327.33300 | ¥327,333 |
| 1,400 | ¥319.65714 | ¥447,520 |
| 2,000 | ¥311.72150 | ¥623,443 |
| 5,000 | ¥292.22640 | ¥1,461,132 |
| Unit Price without JCT: | ¥488.00000 |
|---|---|
| Unit Price with JCT: | ¥536.80000 |










