
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥213.20000 | ¥2,132 |
| 30 | ¥197.20000 | ¥5,916 |
| 50 | ¥190.24000 | ¥9,512 |
| 100 | ¥181.13000 | ¥18,113 |
| 250 | ¥169.78000 | ¥42,445 |
| 500 | ¥161.67200 | ¥80,836 |
| 1,000 | ¥153.95400 | ¥153,954 |
| 2,500 | ¥144.31880 | ¥360,797 |
| 5,000 | ¥137.43520 | ¥687,176 |
| Unit Price without JCT: | ¥213.20000 |
|---|---|
| Unit Price with JCT: | ¥234.52000 |

