
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥188.50000 | ¥1,885 |
| 30 | ¥174.40000 | ¥5,232 |
| 50 | ¥168.22000 | ¥8,411 |
| 100 | ¥160.18000 | ¥16,018 |
| 250 | ¥150.14000 | ¥37,535 |
| 500 | ¥142.97000 | ¥71,485 |
| 1,000 | ¥136.14300 | ¥136,143 |
| 2,500 | ¥127.62160 | ¥319,054 |
| 5,000 | ¥121.53420 | ¥607,671 |
| Unit Price without JCT: | ¥188.50000 |
|---|---|
| Unit Price with JCT: | ¥207.35000 |

