
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥162.70000 | ¥1,627 |
| 30 | ¥150.50000 | ¥4,515 |
| 50 | ¥145.14000 | ¥7,257 |
| 100 | ¥138.20000 | ¥13,820 |
| 250 | ¥129.53600 | ¥32,384 |
| 500 | ¥123.34600 | ¥61,673 |
| 1,000 | ¥117.45600 | ¥117,456 |
| 2,500 | ¥110.10480 | ¥275,262 |
| 5,000 | ¥104.85220 | ¥524,261 |
| Unit Price without JCT: | ¥162.70000 |
|---|---|
| Unit Price with JCT: | ¥178.97000 |

