Black 18 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300039-06-B9-D

DigiKey Part Number
0430300039-06-B9-D-ND
Manufacturer
Manufacturer Product Number
0430300039-06-B9-D
Description
6" PRE-CRIMP A1857/19 BK001 BLAC
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
10¥229.20000¥2,292
30¥212.00000¥6,360
50¥204.44000¥10,222
100¥194.67000¥19,467
250¥182.47600¥45,619
500¥173.76800¥86,884
1,000¥165.47200¥165,472
2,500¥155.11640¥387,791
5,000¥147.71860¥738,593
Manufacturers Standard Package
Unit Price without JCT:¥229.20000
Unit Price with JCT:¥252.12000
Assembly Component