



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥152.80000 | ¥1,528 |
| 30 | ¥134.70000 | ¥4,041 |
| 50 | ¥127.42000 | ¥6,371 |
| 100 | ¥118.53000 | ¥11,853 |
| 250 | ¥108.36000 | ¥27,090 |
| 500 | ¥101.70800 | ¥50,854 |
| 1,000 | ¥95.84900 | ¥95,849 |
| 2,500 | ¥89.15680 | ¥222,892 |
| 5,000 | ¥84.79340 | ¥423,967 |
| Unit Price without JCT: | ¥152.80000 |
|---|---|
| Unit Price with JCT: | ¥168.08000 |











