



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥265.60000 | ¥2,656 |
| 30 | ¥235.43333 | ¥7,063 |
| 50 | ¥223.26000 | ¥11,163 |
| 100 | ¥208.46000 | ¥20,846 |
| 250 | ¥191.52400 | ¥47,881 |
| 500 | ¥180.46200 | ¥90,231 |
| 1,000 | ¥170.71700 | ¥170,717 |
| 2,500 | ¥159.59600 | ¥398,990 |
| 5,000 | ¥152.34760 | ¥761,738 |
| Unit Price without JCT: | ¥265.60000 |
|---|---|
| Unit Price with JCT: | ¥292.16000 |











