Image for 0354216702 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0354216702

DigiKey Part Number
0354216702-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0354216702
Description
CONN SOCKET 20-22AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

25,000In Stock
Ships from WEC