0351550802 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 8,148
Unit Price: ¥58.00000
Datasheet
Image for 0351550802 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0351550802

DigiKey Part Number
0351550802-ND
Manufacturer
Manufacturer Product Number
0351550802
Description
CONN RCPT HSG 8POS 2.50MM
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Red 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes