0210200790 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: ¥303.14500
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210200790

DigiKey Part Number
0210200790-ND
Manufacturer
Manufacturer Product Number
0210200790
Description
CABLE FFC/FPC 11POS 0.5MM 2"
Customer Reference
Detailed Description
11 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
11
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 11POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 11POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 11POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 11POS 0.5MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 11POS 0.5MM 6"
In-Stock: 0
Unit Price: