
0197254005 | |
|---|---|
DigiKey Part Number | 0197254005-ND |
Manufacturer | |
Manufacturer Product Number | 0197254005 |
Description | CONN TERM 2WAY 18-22AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Trailer Connector, 2 Way Connector Crimp 18-22 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Trailer Connector, 2 Way | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Color | - | |
Base Product Number |

