Red 8 Stud Spade Terminal Connector Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191190007

DigiKey Part Number
900-0191190007-ND
Manufacturer
Manufacturer Product Number
0191190007
Description
FLANGED SPADE INSULKRIMP (A-215-
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Red 8 Stud Spade Terminal Connector Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191190007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
8 Stud
Width - Outer Edges
0.301" (7.65mm)
Length - Overall
0.836" (21.23mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
-
Insulation
Insulated
Features
-
Color
Red
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.207" (5.26mm)
Length - Termination
0.450" (11.43mm)
Tongue Inside Opening
0.173" (4.39mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,486
Check for Additional Incoming Stock
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥73.00000¥73
10¥62.00000¥620
25¥58.12000¥1,453
50¥55.30000¥2,765
100¥52.66000¥5,266
250¥49.35600¥12,339
500¥46.99800¥23,499
1,000¥44.75100¥44,751
3,000¥41.41133¥124,234
Manufacturers Standard Package
Unit Price without JCT:¥73.00000
Unit Price with JCT:¥80.30000