Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/4 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 1.131" (28.73mm) | |
Length - Overall | 2.420" (61.47mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.428" (10.87mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |




