0190540040 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 120,463
Unit Price: ¥40.00000
Datasheet

MFR Recommended


Molex
In Stock: 151,631
Unit Price: ¥54.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190540040

DigiKey Part Number
900-0190540040-ND
Manufacturer
Manufacturer Product Number
0190540040
Description
RING INSULKRIMP TAPED (A-221-10X
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.312" (7.92mm)
Length - Overall
0.946" (24.03mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes