
0150180799 | |
|---|---|
DigiKey Part Number | 900-0150180799-ND |
Manufacturer | |
Manufacturer Product Number | 0150180799 |
Description | CABLE FFC/FPC 11POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180799 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 11 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥808.00000 | ¥808 |
| 10 | ¥686.00000 | ¥6,860 |
| 25 | ¥642.96000 | ¥16,074 |
| 50 | ¥612.22000 | ¥30,611 |
| 100 | ¥582.99000 | ¥58,299 |
| 250 | ¥546.49600 | ¥136,624 |
| 500 | ¥520.42000 | ¥260,210 |
| 1,000 | ¥495.59500 | ¥495,595 |
| 3,000 | ¥458.67300 | ¥1,376,019 |
| Unit Price without JCT: | ¥808.00000 |
|---|---|
| Unit Price with JCT: | ¥888.80000 |


