0082285508 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 68
Unit Price: ¥116.00000
Datasheet

Direct


3M
In Stock: 131
Unit Price: ¥6,857.00000
Datasheet
Image for 0082285508 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0082285508

DigiKey Part Number
0082285508-ND
Manufacturer
Manufacturer Product Number
0082285508
Description
CBL RIBN 8COND 0.05 GRAY 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 8 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
8
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.400" (10.16mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
-
Insulation Resistance
10MOhms
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes