Image for 0050291689 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0050291689

DigiKey Part Number
900-0050291689-ND
Manufacturer
Manufacturer Product Number
0050291689
Description
KK 156 TERMINAL CRIMP 18-24 AWG
Customer Reference
Detailed Description
Socket Contact Tin 18-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.