0039276043 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 28,739
Unit Price: ¥63.00000
Datasheet

Similar


JST Sales America Inc.
In Stock: 67,141
Unit Price: ¥23.00000
Datasheet

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: ¥15.49800

Similar


JST Sales America Inc.
In Stock: 7,955
Unit Price: ¥25.00000
Datasheet
Image for 0039276043 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039276043

DigiKey Part Number
WM2843-ND
Manufacturer
Manufacturer Product Number
0039276043
Description
CONN HEADER VERT 4POS 2.5MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.165" (4.20mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
0.362" (9.20mm)
Insulation Height
0.268" (6.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBTP)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes