0039000302 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 75,033
Unit Price: ¥17.00000
Datasheet

Similar


Molex
In Stock: 83,243
Unit Price: ¥33.00000
Datasheet
Pin Contact Tin 18-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039000302

DigiKey Part Number
0039000302-ND
Manufacturer
Manufacturer Product Number
0039000302
Description
CONN PIN 18-24AWG CRIMP TIN
Customer Reference
Detailed Description
Pin Contact Tin 18-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes