



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥512.40000 | ¥5,124 |
| 30 | ¥457.03333 | ¥13,711 |
| 50 | ¥434.84000 | ¥21,742 |
| 100 | ¥407.79000 | ¥40,779 |
| 250 | ¥376.89200 | ¥94,223 |
| 500 | ¥356.72200 | ¥178,361 |
| 1,000 | ¥338.96000 | ¥338,960 |
| 2,500 | ¥318.70560 | ¥796,764 |
| 5,000 | ¥312.87620 | ¥1,564,381 |
| Unit Price without JCT: | ¥512.40000 |
|---|---|
| Unit Price with JCT: | ¥563.64000 |











