

AFS20A20-1227.60-T2 | |
---|---|
DigiKey Part Number | AFS20A20-1227.60-T2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFS20A20-1227.60-T2 |
Description | FILTER SAW 1.228GHZ 4-SMD |
Customer Reference | |
Detailed Description | 1.228GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.6dB 20MHz Bandwidth 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 1.228GHz | |
Bandwidth | 20MHz | |
Insertion Loss | 1.6dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) |