


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ¥180.00000 | ¥1,800 |
30 | ¥166.53333 | ¥4,996 |
50 | ¥160.64000 | ¥8,032 |
100 | ¥152.96000 | ¥15,296 |
250 | ¥143.37200 | ¥35,843 |
500 | ¥136.52200 | ¥68,261 |
1,000 | ¥130.00600 | ¥130,006 |
2,500 | ¥121.86840 | ¥304,671 |
5,000 | ¥116.05560 | ¥580,278 |
Unit Price without JCT: | ¥180.00000 |
---|---|
Unit Price with JCT: | ¥198.00000 |









