
0026013091 | |
---|---|
DigiKey Part Number | 0026013091-ND |
Manufacturer | |
Manufacturer Product Number | 0026013091 |
Description | CONN PLUG HSG 2POS 3.68MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026013091 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.145" (3.68mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | ¥40.11600 | ¥561,624 |
Unit Price without JCT: | ¥40.11600 |
---|---|
Unit Price with JCT: | ¥44.12760 |