
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Flat Flex Type | - | |
Mounting Type | Through Hole, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.365" (9.27mm) | |
Locking Feature | - | |
Cable End Type | Straight, Cable Retention Holes | |
Contact Material | Brass | |
Contact Finish | Tin | |
Housing Material | Polyester, Glass Filled | |
Actuator Material | - | |
Features | Board Lock, Low Insertion Force (LIF) | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 70°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Housing Color | Green | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |

