



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥155.40000 | ¥1,554 |
| 30 | ¥143.86667 | ¥4,316 |
| 50 | ¥138.76000 | ¥6,938 |
| 100 | ¥132.13000 | ¥13,213 |
| 250 | ¥123.84400 | ¥30,961 |
| 500 | ¥117.93000 | ¥58,965 |
| 1,000 | ¥112.30000 | ¥112,300 |
| 2,500 | ¥105.27000 | ¥263,175 |
| 5,000 | ¥100.24820 | ¥501,241 |
| Unit Price without JCT: | ¥155.40000 |
|---|---|
| Unit Price with JCT: | ¥170.94000 |











