
H3881R-25 | |
|---|---|
DigiKey Part Number | H3881R-25-ND |
Manufacturer | Modular Cable Assemblies (VA) |
Manufacturer Product Number | H3881R-25 |
Description | CABLE MOD 8P8C PLUG TO CABLE 25' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Modular Cable Assemblies (VA) | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | - |




