GLF-488-148-502-D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 0
Unit Price: ¥1,298.00000
Datasheet
8-8 REV Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF-488-148-502-D

DigiKey Part Number
H2881R-14-ND
Manufacturer
Modular Cable Assemblies (VA)
Manufacturer Product Number
GLF-488-148-502-D
Description
CABLE MOD 8P8C PLUG TO PLUG 14'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Modular Cable Assemblies (VA)
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Flat, Straight Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
14.00' (4.27m)
Shielding
Unshielded
Color
White
Features
-
Style
Reverse
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: