Direct

GLF-466-076-503-D | |
|---|---|
DigiKey Part Number | H2663R-07C-ND |
Manufacturer | Modular Cable Assemblies (VA) |
Manufacturer Product Number | GLF-466-076-503-D |
Description | CABLE MOD 6P6C PLUG TO PLUG 7' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Modular Cable Assemblies (VA) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Reverse |





