
SZP-C-0G02 | |
|---|---|
DigiKey Part Number | 5122-SZP-C-0G02TR-ND - Tape & Reel (TR) 5122-SZP-C-0G02CT-ND - Cut Tape (CT) 5122-SZP-C-0G02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP-C-0G02 |
Description | LODESTAR - GNSS SMD CHIP ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, M2M Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synzen | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.58GHz | |
Frequency Range | 1.559GHz ~ 1.61GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 0.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥211.00000 | ¥211 |
| 10 | ¥152.80000 | ¥1,528 |
| 25 | ¥138.32000 | ¥3,458 |
| 100 | ¥122.44000 | ¥12,244 |
| 250 | ¥114.85200 | ¥28,713 |
| 500 | ¥111.66200 | ¥55,831 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥106.52400 | ¥106,524 |
| 2,000 | ¥103.42900 | ¥206,858 |
| 3,000 | ¥101.87800 | ¥305,634 |
| 5,000 | ¥100.16000 | ¥500,800 |
| 7,000 | ¥99.15571 | ¥694,090 |
| 10,000 | ¥98.19020 | ¥981,902 |
| Unit Price without JCT: | ¥211.00000 |
|---|---|
| Unit Price with JCT: | ¥232.10000 |

