
MIH302548AH-8.000MHZ-T | |
|---|---|
DigiKey Part Number | 2775-MIH302548AH-8.000MHZ-TTR-ND - Tape & Reel (TR) 2775-MIH302548AH-8.000MHZ-TCT-ND - Cut Tape (CT) 2775-MIH302548AH-8.000MHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIH302548AH-8.000MHZ-T |
Description | OSC XO 8MHZ 3.3V HCMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.067" (1.70mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥284.00000 | ¥284 |
| 10 | ¥247.30000 | ¥2,473 |
| 25 | ¥233.84000 | ¥5,846 |
| 50 | ¥224.16000 | ¥11,208 |
| 100 | ¥214.89000 | ¥21,489 |
| 250 | ¥203.22000 | ¥50,805 |
| 500 | ¥194.82000 | ¥97,410 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥186.76900 | ¥186,769 |
| 2,000 | ¥179.05850 | ¥358,117 |
| 3,000 | ¥174.70000 | ¥524,100 |
| 5,000 | ¥169.36000 | ¥846,800 |
| 7,000 | ¥165.93543 | ¥1,161,548 |
| 10,000 | ¥162.38260 | ¥1,623,826 |
| Unit Price without JCT: | ¥284.00000 |
|---|---|
| Unit Price with JCT: | ¥312.40000 |

