RF Mixer IC Cellular, PCS 40MHz ~ 2.5GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SYM-25DMHW+

DigiKey Part Number
3157-SYM-25DMHW+TR-ND - Tape & Reel (TR)
3157-SYM-25DMHW+CT-ND - Cut Tape (CT)
3157-SYM-25DMHW+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SYM-25DMHW+
Description
IC MIXER 40MHZ-2.5GHZ 6SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Mixer IC Cellular, PCS 40MHz ~ 2.5GHz
Datasheet
 Datasheet
EDA/CAD Models
SYM-25DMHW+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular, PCS
Frequency
40MHz ~ 2.5GHz
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,115
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥5,434.00000¥5,434
10¥2,579.60000¥25,796
50¥2,570.76000¥128,538
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥2,191.46400¥1,095,732
Manufacturers Standard Package
Unit Price without JCT:¥5,434.00000
Unit Price with JCT:¥5,977.40000