
EP2W1+ | |
|---|---|
DigiKey Part Number | 3157-EP2W1+TR-ND - Tape & Reel (TR) 3157-EP2W1+CT-ND - Cut Tape (CT) 3157-EP2W1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EP2W1+ |
Description | RF PWR DVDR 500MZ-9.5GHZ 32VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 9.5 GHz Isolation (Min) 16.8dB, 1.7 VSWR (Typ), 6° Imbalance (Max) 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EP2W1+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 3.4dB | |
Frequency | 500 MHz ~ 9.5 GHz | |
Specifications | Isolation (Min) 16.8dB, 1.7 VSWR (Typ), 6° Imbalance (Max) | |
Size / Dimension | 0.197" L x 0.197" W x 0.039" H (5.00mm x 5.00mm x 1.00mm) | |
Package / Case | 32-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,786.00000 | ¥6,786 |
| 20 | ¥5,525.40000 | ¥110,508 |
| 50 | ¥5,324.42000 | ¥266,221 |
| 100 | ¥5,276.06000 | ¥527,606 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥4,498.37700 | ¥4,498,377 |
| Unit Price without JCT: | ¥6,786.00000 |
|---|---|
| Unit Price with JCT: | ¥7,464.60000 |










