
QAT-5+ | |
|---|---|
DigiKey Part Number | 3157-QAT-5+TR-ND - Tape & Reel (TR) 3157-QAT-5+CT-ND - Cut Tape (CT) 3157-QAT-5+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QAT-5+ |
Description | RF ATTENUATOR 5DB 50OHM 6TDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 50 GHz 50 Ohms 1.4W 6-TDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | 1.4W | |
Impedance | 50 Ohms | |
Package / Case | 6-TDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,720.00000 | ¥3,720 |
| 20 | ¥2,117.80000 | ¥42,356 |
| 50 | ¥1,980.46000 | ¥99,023 |
| 100 | ¥1,910.95000 | ¥191,095 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥1,628.17100 | ¥3,256,342 |
| Unit Price without JCT: | ¥3,720.00000 |
|---|---|
| Unit Price with JCT: | ¥4,092.00000 |






