
NCR2-113-2+ | |
|---|---|
DigiKey Part Number | 3157-NCR2-113-2+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCR2-113-2+ |
Description | RF TRANSFORMER, 3500 - 11000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3.5GHz ~ 11GHz 1:2 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 3.5GHz ~ 11GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 9° | |
Insertion Loss (Max) | 2.7dB | |
Return Loss (Min) | 9.66dB | |
Package / Case | 6-SMD, No Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥1,218.14750 | ¥2,436,295 |
| Unit Price without JCT: | ¥1,218.14750 |
|---|---|
| Unit Price with JCT: | ¥1,339.96225 |

