New at DigiKey
Image for LFCN-3802+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCN-3802+

DigiKey Part Number
3157-LFCN-3802+TR-ND - Tape & Reel (TR)
3157-LFCN-3802+CT-ND - Cut Tape (CT)
3157-LFCN-3802+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCN-3802+
Description
LTCC SMT LPF, DC - 38 GHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40.6GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 38GHz Bandwidth 2.5dB 1206 (3216 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
40.6GHz (Cutoff)
Bandwidth
38GHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
2.5dB
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.038" (0.97mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥2,516.00000¥2,516
20¥1,192.75000¥23,855
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥1,017.11200¥508,556
1,000¥974.47700¥974,477
Manufacturers Standard Package
Unit Price without JCT:¥2,516.00000
Unit Price with JCT:¥2,767.60000