
LFCG-3800+ | |
|---|---|
DigiKey Part Number | 3157-LFCG-3800+TR-ND - Tape & Reel (TR) 3157-LFCG-3800+CT-ND - Cut Tape (CT) 3157-LFCG-3800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCG-3800+ |
Description | CER FILTER 5GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.8dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | LFCG-3800+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5GHz | |
Filter Type | Low Pass | |
Insertion Loss | 1.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,277.00000 | ¥2,277 |
| 20 | ¥1,110.65000 | ¥22,213 |
| 50 | ¥1,064.88000 | ¥53,244 |
| 100 | ¥995.21000 | ¥99,521 |
| 200 | ¥903.65000 | ¥180,730 |
| 500 | ¥812.09200 | ¥406,046 |
| 1,000 | ¥678.73400 | ¥678,734 |
| 2,000 | ¥639.52250 | ¥1,279,045 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥545.37900 | ¥2,181,516 |
| Unit Price without JCT: | ¥2,277.00000 |
|---|---|
| Unit Price with JCT: | ¥2,504.70000 |







