3.25GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.8dB 0805 (2012 Metric), 8 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCG-2850+

DigiKey Part Number
3157-LFCG-2850+TR-ND - Tape & Reel (TR)
3157-LFCG-2850+CT-ND - Cut Tape (CT)
3157-LFCG-2850+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCG-2850+
Description
CER FILTER 3.25GHZ LOW PASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.25GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.8dB 0805 (2012 Metric), 8 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
3.25GHz
Filter Type
Low Pass
Insertion Loss
1.8dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 8 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,486
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥2,277.00000¥2,277
20¥1,110.65000¥22,213
50¥1,064.88000¥53,244
100¥995.21000¥99,521
200¥903.66000¥180,732
500¥812.09600¥406,048
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥678.73700¥678,737
2,000¥651.03400¥1,302,068
Manufacturers Standard Package
Unit Price without JCT:¥2,277.00000
Unit Price with JCT:¥2,504.70000