
HFCU-223+ | |
|---|---|
DigiKey Part Number | 3157-HFCU-223+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFCU-223+ |
Description | HIGH PASS FILTER / SMT / ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30.9GHz Center Frequency High Pass RF Filter (Radio Frequency) 16.2GHz Bandwidth 3.2dB 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 30.9GHz Center | |
Bandwidth | 16.2GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 3.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,468.94200 | ¥734,471 |
| Unit Price without JCT: | ¥1,468.94200 |
|---|---|
| Unit Price with JCT: | ¥1,615.83620 |

