RF Attenuators 5dB 0 Hz ~ 43.5 GHz 50 Ohms 1.4W 6-TDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAT-5+

DigiKey Part Number
3157-KAT-5+TR-ND - Tape & Reel (TR)
3157-KAT-5+CT-ND - Cut Tape (CT)
3157-KAT-5+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAT-5+
Description
RF ATTENUATOR 5DB 50OHM 6TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 5dB 0 Hz ~ 43.5 GHz 50 Ohms 1.4W 6-TDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
5dB
Frequency Range
0 Hz ~ 43.5 GHz
Power (Watts)
1.4W
Impedance
50 Ohms
Package / Case
6-TDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥3,774.00000¥3,774
20¥2,000.35000¥40,007
50¥1,861.04000¥93,052
100¥1,733.66000¥173,366
200¥1,667.32500¥333,465
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥1,421.16200¥2,842,324
Manufacturers Standard Package
Unit Price without JCT:¥3,774.00000
Unit Price with JCT:¥4,151.40000