
HFCN-2700A+ | |
|---|---|
DigiKey Part Number | 3157-HFCN-2700A+TR-ND - Tape & Reel (TR) 3157-HFCN-2700A+CT-ND - Cut Tape (CT) 3157-HFCN-2700A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCN-2700A+ |
Description | CER FILTER 5.8GHZ HIGH PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.8GHz Center High Pass Ceramic Filter 5.8 GHz 50Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.8GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 5.8 GHz | |
Insertion Loss | - | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.042" (1.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,203.00000 | ¥2,203 |
| 20 | ¥818.05000 | ¥16,361 |
| 50 | ¥742.42000 | ¥37,121 |
| 100 | ¥692.67000 | ¥69,267 |
| 200 | ¥636.93500 | ¥127,387 |
| 500 | ¥589.16800 | ¥294,584 |
| 1,000 | ¥581.15300 | ¥581,153 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥495.61733 | ¥1,486,852 |
| Unit Price without JCT: | ¥2,203.00000 |
|---|---|
| Unit Price with JCT: | ¥2,423.30000 |







