1.09GHz Center Band Pass Ceramic Filter 6 MHz 50Ohm 26-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBP12-1090BE+

DigiKey Part Number
3157-CBP12-1090BE+-ND
Manufacturer
Manufacturer Product Number
CBP12-1090BE+
Description
CER FILTER 1.09GHZ BAND PASS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.09GHz Center Band Pass Ceramic Filter 6 MHz 50Ohm 26-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Strip
Part Status
Active
Frequency
1.09GHz Center
Impedance
50Ohm
Bandwidth
6 MHz
Insertion Loss
2.5dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
26-SMD Module
Size / Dimension
2.100" L x 0.800" W (53.34mm x 20.32mm)
Height (Max)
0.595" (15.11mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in JPY
Strip
QuantityUnit PriceExt Price
1¥28,513.00000¥28,513
10¥25,662.50000¥256,625
25¥24,594.20000¥614,855
Manufacturers Standard Package
Unit Price without JCT:¥28,513.00000
Unit Price with JCT:¥31,364.30000