
ZABT-2150-5AFT+ | |
|---|---|
DigiKey Part Number | 3157-ZABT-2150-5AFT+-ND |
Manufacturer | |
Manufacturer Product Number | ZABT-2150-5AFT+ |
Description | BIAS TEE / SMA / ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 10MHz ~ 2.15GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 10MHz ~ 2.15GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18,682.00000 | ¥18,682 |
| 10 | ¥18,419.50000 | ¥184,195 |
| 25 | ¥18,150.72000 | ¥453,768 |
| 50 | ¥18,036.14000 | ¥901,807 |
| Unit Price without JCT: | ¥18,682.00000 |
|---|---|
| Unit Price with JCT: | ¥20,550.20000 |


