
SXBP-425+ | |
|---|---|
DigiKey Part Number | 3157-SXBP-425+TR-ND - Tape & Reel (TR) 3157-SXBP-425+CT-ND - Cut Tape (CT) 3157-SXBP-425+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXBP-425+ |
Description | LUMPED LC BPF, 410-440 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 425MHz Center Frequency Band Pass RF Filter (Radio Frequency) 30MHz Bandwidth 5dB 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXBP-425+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 425MHz Center | |
Bandwidth | 30MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 5dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,654.00000 | ¥4,654 |
| 10 | ¥4,371.00000 | ¥43,710 |
| 25 | ¥4,239.60000 | ¥105,990 |
| 50 | ¥4,098.28000 | ¥204,914 |
| 100 | ¥3,865.40000 | ¥386,540 |
| 250 | ¥3,791.45600 | ¥947,864 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥3,232.45200 | ¥1,616,226 |
| Unit Price without JCT: | ¥4,654.00000 |
|---|---|
| Unit Price with JCT: | ¥5,119.40000 |


