
SBTC-2-10X+ | |
|---|---|
DigiKey Part Number | 3157-SBTC-2-10X+TR-ND - Tape & Reel (TR) 3157-SBTC-2-10X+CT-ND - Cut Tape (CT) 3157-SBTC-2-10X+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBTC-2-10X+ |
Description | RF PWR DVDR 5MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 20dB, 5° Imbalance (Max) 6-SMD, No Lead, 5 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 5 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 20dB, 5° Imbalance (Max) | |
Size / Dimension | 0.150" L x 0.150" W x 0.150" H (3.81mm x 3.81mm x 3.81mm) | |
Package / Case | 6-SMD, No Lead, 5 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,137.00000 | ¥4,137 |
| 20 | ¥660.80000 | ¥13,216 |
| 50 | ¥609.06000 | ¥30,453 |
| 100 | ¥533.43000 | ¥53,343 |
| 200 | ¥507.56000 | ¥101,512 |
| 500 | ¥487.25600 | ¥243,628 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥416.00150 | ¥832,003 |
| Unit Price without JCT: | ¥4,137.00000 |
|---|---|
| Unit Price with JCT: | ¥4,550.70000 |





