
BBFCV-492+ | |
|---|---|
DigiKey Part Number | 3157-BBFCV-492+TR-ND - Tape & Reel (TR) 3157-BBFCV-492+CT-ND - Cut Tape (CT) 3157-BBFCV-492+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBFCV-492+ |
Description | LTCC BALUN BANDPASS FILTER, 4650 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.65GHz ~ 5.15GHz 2:1 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4.65GHz ~ 5.15GHz | |
Impedance - Unbalanced/Balanced | 2:1 | |
Phase Difference | 12° | |
Insertion Loss (Max) | 3.5dB | |
Return Loss (Min) | 0.04dB | |
Package / Case | 8-SMD, No Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥459.78850 | ¥919,577 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,249.00000 | ¥1,249 |
| 20 | ¥1,132.55000 | ¥22,651 |
| 50 | ¥949.44000 | ¥47,472 |
| 100 | ¥835.98000 | ¥83,598 |
| 200 | ¥744.42000 | ¥148,884 |
| 500 | ¥640.92000 | ¥320,460 |
| Unit Price without JCT: | ¥1,249.00000 |
|---|---|
| Unit Price with JCT: | ¥1,373.90000 |

