
BBFCG2-232+ | |
|---|---|
DigiKey Part Number | 3157-BBFCG2-232+TR-ND - Tape & Reel (TR) 3157-BBFCG2-232+CT-ND - Cut Tape (CT) 3157-BBFCG2-232+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBFCG2-232+ |
Description | LTCC BALUN BPF, 2150-2550 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.15GHz ~ 2.55GHz 1:2 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.15GHz ~ 2.55GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 13° | |
Insertion Loss (Max) | 3.0dB | |
Return Loss (Min) | 8.5dB | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,506.00000 | ¥2,506 |
| 20 | ¥903.65000 | ¥18,073 |
| 50 | ¥835.98000 | ¥41,799 |
| 100 | ¥766.31000 | ¥76,631 |
| 200 | ¥674.75500 | ¥134,951 |
| 500 | ¥624.99600 | ¥312,498 |
| 1,000 | ¥535.47300 | ¥535,473 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥455.80675 | ¥1,823,227 |
| Unit Price without JCT: | ¥2,506.00000 |
|---|---|
| Unit Price with JCT: | ¥2,756.60000 |

