Cable Assembly Coaxial SMA to SMA Hand Formable .141 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141-7SMRSM+

DigiKey Part Number
3157-141-7SMRSM+-ND
Manufacturer
Manufacturer Product Number
141-7SMRSM+
Description
COAX CABLE SMA TO SMA 7"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .141 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
7.000" (177.80mm)
Cable Type
Hand Formable .141
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥4,140.00000¥4,140
10¥4,104.30000¥41,043
25¥4,068.44000¥101,711
50¥4,036.60000¥201,830
100¥3,933.07000¥393,307
Manufacturers Standard Package
Unit Price without JCT:¥4,140.00000
Unit Price with JCT:¥4,554.00000